Board Mount EMI Enclosures 36.83 x 33.68 x 5.08mm One-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 33.68mm |
| Height | 5.08mm |
| Product Length | 36.83mm |