Board Mount EMI Enclosures 44.55 x 31.06 x 2.01mm One-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 31.06mm |
| Height | 2.01mm |
| Product Length | 44.55mm |