Board Mount EMI Enclosures 29.92 x 19.05 x 2.01mm One-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 19.05mm |
| Height | 2.01mm |
| Product Length | 29.92mm |