Surface mount EMI enclosure, 29.36mm length, 18.49mm depth, and 7.01mm height. Constructed from tin steel for effective electromagnetic interference shielding. Designed as a single-piece unit for convenient board mounting.
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 18.49mm |
| Height | 7.01mm |
| Product Length | 29.36mm |