This EMI/RFI shielding enclosure is a surface mount component made from tin steel material. It features a 1.5mm hole for mounting and has a depth of 21.82mm. The product length is 39.8mm and height is 3mm. It is designed for use in applications requiring electromagnetic interference shielding.
Checking distributor stock and pricing after the page loads.
| Shield Type | EMI/RFI |
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Termination Method | Footprint |
| Hole Size | 1.5mm |
| Product Depth | 21.82mm |
| Height | 3mm |
| Product Length | 39.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |