Board Mount EMI Enclosures 39.19 x 21.21 x 7.26mm EMI/RFI One-piece Tin Steel SMD
Leader Tech SMS-456-F technical specifications.
| Shield Type | EMI/RFI |
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Termination Method | Footprint |
| Product Depth | 21.21mm |
| Height | 7.26mm |
| Product Length | 39.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.