Surface mount EMI/RFI enclosure, one-piece tin steel construction. Features a 39.12mm length, 27.18mm depth, and 5.99mm height. Termination method utilizes a footprint for secure board mounting.
Checking distributor stock and pricing after the page loads.
| Shield Type | EMI/RFI |
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Termination Method | Footprint |
| Product Depth | 27.18mm |
| Height | 5.99mm |
| Product Length | 39.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |