Board Mount EMI Enclosures 44.88 x 27.18 x 5.99mm EMI/RFI One-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
| Shield Type | EMI/RFI |
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Termination Method | Footprint |
| Product Depth | 27.18mm |
| Product Length | 44.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |