Switching Regulator/Controller, Current-mode, 130kHz Switching Freq-Max, PDSO8
Sign in to ask questions about the Leadtrend Technology LD7575PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leadtrend Technology LD7575PS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Leadtrend Technology LD7575PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.