Cap Film 1uF 1000V PP 10% (38 X 45mm) Aluminum Cylindrical Can 0.008 Ohm
Checking distributor stock and pricing after the page loads.
Leclanche Capacitors KPS 100-1.0 d K technical specifications.
| Capacitance | 1uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Power Electronic |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 38 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |