
Active differential probe for digital and mixed-signal oscilloscopes, offering 500MHz bandwidth and a maximum input voltage of 42V. This grey test equipment accessory provides precise signal measurement capabilities.
Lecroy AP033 technical specifications.
| Bandwidth | 500MHz |
| Color | Grey |
| Max Input Voltage | 42V |
| Reach SVHC Compliant | Unknown |
| Series | AP |
| Type | Active Differential |
| RoHS | Compliant |
No datasheet is available for this part.
