
Passive oscilloscope probe with 500MHz bandwidth and 10:1 attenuation ratio. Features a 10M Ohm input impedance and a 1.3m lead length. Equipped with a BNC plug connector for secure signal transmission. Supports a maximum input voltage of 300V.
Lecroy PP007-WR-1 technical specifications.
| Bandwidth | 500MHz |
| Color | Black |
| Connector Type A | BNC, Plug |
| Lead Length | 1.3m |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | No |
| Series | PP |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Lecroy PP007-WR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
