Sign in to ask questions about the Lecroy PP009-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lecroy PP009-1 technical specifications.
| Bandwidth | 500MHz |
| Color | Black |
| Max Input Voltage | 400V |
| Reach SVHC Compliant | Yes |
| Series | PP |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Lecroy PP009-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
