
LeCroy PP011-1 Oscilloscope Scopemeter 500MHz 400V
Lecroy PP011-1 technical specifications.
| Bandwidth | 500MHz |
| Color | Black |
| Max Input Voltage | 400V |
| Reach SVHC Compliant | No |
| Series | PP |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Lecroy PP011-1 to view detailed technical specifications.
No datasheet is available for this part.
