
PROBE, PASSIVE, 300MHZ; Test Probe Type:Hook; Test Probe Functions:Passive; Accuracy %:-; For Use With:WaveAce Oscilloscopes; SVHC:No SVHC (16-Jun-2014)
Sign in to ask questions about the Lecroy PP016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lecroy PP016 technical specifications.
| Bandwidth | 300MHz |
| Color | Black |
| Max Input Voltage | 600V |
| Series | PP |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Lecroy PP016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
