The WaveStation 3162 is a signal and function generator with arbitrary and DDS capabilities. It features a 14-bit resolution and a maximum operating frequency of 160MHz. This device is designed for use with a USB interface and operates within a temperature range of 0 to 40°C. The WaveStation 3162 is a product of Lecroy, a manufacturer of test and measurement equipment.
Checking distributor stock and pricing after the page loads.
| Height | 105mm |
| Interface | USB |
| Length | 261mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resolution | 14b |
| Weight | 2.8kg |
| Width | 344mm |
| RoHS | Compliant |