The WAVESTATION2022 is a 25MHz USB signal and function generator with a height of 105mm and a width of 229mm. It has a length of 281mm and a weight of 2.6kg. The device operates within a temperature range of 0-40°C. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Frequency | 25MHz |
| Height | 105mm |
| Interface | USB |
| Length | 281mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 2.6kg |
| Width | 229mm |
| RoHS | Compliant |