80MHZ 2CH Function Generator
Checking distributor stock and pricing after the page loads.
| Height | 105mm |
| Interface | USB |
| Length | 261mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resolution | 14b |
| Weight | 2.8kg |
| Width | 344mm |
| RoHS | Compliant |