The WaveStation3122 is a USB-based signal and function generator from Lecroy. It measures 105mm in height, 261mm in length, and 344mm in width, weighing 2.8kg. The device operates within a temperature range of 0-40°C and features a maximum frequency of 120MHz. It offers a resolution of 14 bits, making it suitable for various signal generation applications.
Checking distributor stock and pricing after the page loads.
| Height | 105mm |
| Interface | USB |
| Length | 261mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resolution | 14b |
| Weight | 2.8kg |
| Width | 344mm |
| RoHS | Compliant |