
1200MHz digital and mixed-signal active differential oscilloscope with a 1GHz bandwidth. Features a maximum input voltage of 10V and a capacitance of 1E-12F. This black test equipment is designed for precise signal analysis.
Lecroy ZD1000 technical specifications.
| Bandwidth | 1GHz |
| Capacitance | 1E-12F |
| Color | Black |
| Max Input Voltage | 10V |
| Reach SVHC Compliant | No |
| Series | ZD |
| Type | Active Differential |
| RoHS | Not Compliant |
No datasheet is available for this part.
