
200MHz active differential oscilloscope with a 60V maximum input voltage. Features a 3.5pF capacitance and is available in black and red. This digital and mixed-signal test equipment offers precise waveform analysis.
Lecroy ZD200 technical specifications.
| Bandwidth | 200MHz |
| Capacitance | 3.5E-12F |
| Color | Black, Red |
| Max Input Voltage | 60V |
| Reach SVHC Compliant | No |
| Series | ZD |
| Type | Active Differential |
| RoHS | Not Compliant |
No datasheet is available for this part.
