
1GHz voltage probe for digital and mixed-signal oscilloscopes. Features a 1.3m lead length and 9pF capacitance. Black color.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1GHz |
| Capacitance | 9E-12F |
| Color | Black |
| Lead Length | 1.3m |
| Reach SVHC Compliant | No |
| Series | ZS |
| Type | Voltage Probe |
| RoHS | Compliant |
