
Lecroy ZS1500 technical specifications.
| Bandwidth | 1.5GHz |
| Capacitance | 9E-13F |
| Color | Black |
| Lead Length | 1.3m |
| Reach SVHC Compliant | No |
| Series | ZS |
| Type | Voltage Probe |
| RoHS | Compliant |
Download the complete datasheet for Lecroy ZS1500 to view detailed technical specifications.
No datasheet is available for this part.
