
LED DRIVER CC AC/DC 32V 700MA
LED Dynamics 3023-A-N-700 technical specifications.
| Efficiency | 95% |
| Features | SCP |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 0.83inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Package Quantity | 10 |
| Series | BuckPuck™ 3021/3023 |
| Termination | Wire Leads |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3023-A-N-700 to view detailed technical specifications.
No datasheet is available for this part.