The BuckPuck 3023-D-E-350P is a 32V AC/DC power supply with a maximum output current of 350mA and a maximum power dissipation of 11W. It features analog dimming and has a high efficiency of 95%. The device is designed for chassis mount applications and has a compact size with a height of 0.43inch and a width of 0.83inch. The operating temperature range is from -40°C to 80°C. The power supply is available in a package quantity of 10 and is part of the BuckPuck 3021/3023 series.
LED Dynamics 3023-D-E-350P technical specifications.
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.43inch |
| Length | 0.83inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 11W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Package Quantity | 10 |
| Series | BuckPuck™ 3021/3023 |
| Termination | Wire Leads |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3023-D-E-350P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.