The BuckPuck 3023 is a chassis mount AC/DC power supply with a maximum input voltage of 32V and a minimum input voltage of 7V. It features analog dimming and a high efficiency of 95%. The supply has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It can dissipate a maximum power of 16W and has a maximum output current of 500mA. The BuckPuck 3023 is available in a package quantity of 10 units.
LED Dynamics 3023-D-E-500P technical specifications.
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.43inch |
| Length | 0.83inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Package Quantity | 10 |
| Series | BuckPuck™ 3021/3023 |
| Termination | Wire Leads |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3023-D-E-500P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.