
The BuckBlock A009 is a 24V 1.4A DC-DC converter module with analog and PWM dimming capabilities. It operates within a temperature range of -40°C to 80°C and has a high efficiency of 90%. The module is designed for chassis mount and features a module package with wire leads. It is lead free and available in a quantity of 10.
Sign in to ask questions about the LED Dynamics A009-D-V-1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LED Dynamics A009-D-V-1400 technical specifications.
| Package/Case | Module |
| Dimming | Analog, PWM |
| Efficiency | 90% |
| Features | SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 34W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | BuckBlock™ A009 |
| Termination | Wire Leads |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A009-D-V-1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
