
Enclosed AC/DC power supply module featuring a buck-boost topology. Delivers a stable 48V output at 350mA, supporting up to 17W power dissipation. Operates efficiently at 90% with analog and PWM dimming capabilities. Designed for chassis mounting with wire lead termination, this power supply offers a wide input voltage range of 10V to 32V and a broad operating temperature range from -40°C to 80°C. Includes short-circuit protection (SCP).
LED Dynamics A011-D-V-350 technical specifications.
| Package/Case | Module |
| Dimming | Analog, PWM |
| Efficiency | 90% |
| Features | SCP |
| Max Input Voltage | 32V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 17W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 48V |
| Series | FlexBlock™ A011 |
| Termination | Wire Leads |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A011-D-V-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
