
Enclosed AC/DC power supply module featuring a 48Vdc output at 700mA, delivering up to 34W. This chassis mount power module operates with a wide input voltage range from 10V to 32V, achieving 90% efficiency. Supports analog and PWM dimming with built-in short-circuit protection (SCP). Designed for a broad operating temperature range of -40°C to 80°C, this lead-free component utilizes a buck-boost topology and terminates with wire leads.
LED Dynamics A011-D-V-700 technical specifications.
| Package/Case | Module |
| Dimming | Analog, PWM |
| Efficiency | 90% |
| Features | SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 34W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Series | FlexBlock™ A011 |
| Termination | Wire Leads |
| Topology | Buck-Boost |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A011-D-V-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
