Sign in to ask questions about the Ledil FA11908_CXM-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA11908_CXM-SS technical specifications.
| Color | Clear |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Square |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Rose |
| Shape | Square |
| Viewing Angle | 23° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11908_CXM-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.