Compression Spring 0.46mm-Wire-DIA 4.57mm-OD 34.93mm-LG Stainless Steel Passivated
LEE Spring LC 018B 13 S technical specifications.
| Outer Diameter (Metric) (mm) | 4.57 |
| Outer Diameter (Imperial) (in) | 0.18 |
| Wire Diameter (Metric) (mm) | 0.46 |
| Wire Diameter (Imperial) (in) | 0.018 |
| Inner Diameter (Metric) (mm) | 3.51 |
| Inner Diameter (Imperial) (in) | 0.138 |
| Free Length (Metric) (mm) | 34.93 |
| Free Length (Imperial) (in) | 1.376 |
| Solid Height (Metric) (mm) | 8.59 |
| Solid Height (Imperial) (in) | 0.338 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 1.999lb |
| Spring Rate | 1.9lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 018B 13 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.