This compression spring is made from stainless steel with a passivated finish. It has a maximum load of 4.165lb and a spring rate of 14.2lb/in. The spring's dimensions include an outer diameter of 3.76mm (0.148in), a wire diameter of 0.58mm (0.023in), and an inner diameter of 2.44mm (0.096in). The free length is 15.88mm (0.625in) and the solid height is 8.48mm (0.334in).
LEE Spring LC 023AB 07S technical specifications.
| Outer Diameter (Metric) (mm) | 3.76 |
| Outer Diameter (Imperial) (in) | 0.148 |
| Wire Diameter (Metric) (mm) | 0.58 |
| Wire Diameter (Imperial) (in) | 0.023 |
| Inner Diameter (Metric) (mm) | 2.44 |
| Inner Diameter (Imperial) (in) | 0.096 |
| Free Length (Metric) (mm) | 15.88 |
| Free Length (Imperial) (in) | 0.625 |
| Solid Height (Metric) (mm) | 8.48 |
| Solid Height (Imperial) (in) | 0.334 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 4.165lb |
| Spring Rate | 14.2lb/in |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 023AB 07S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.