Compression Spring 1.016mm-Wire-DIA 6.095mm-OD 15.875mm-LG Stainless Steel Passivated
LEE Spring LC 040C 06 S technical specifications.
| Outer Diameter (Metric) (mm) | 6.095 |
| Outer Diameter (Imperial) (in) | 0.24 |
| Wire Diameter (Metric) (mm) | 1.016 |
| Wire Diameter (Imperial) (in) | 0.04 |
| Inner Diameter (Metric) (mm) | 3.911 |
| Inner Diameter (Imperial) (in) | 0.154 |
| Free Length (Metric) (mm) | 15.875 |
| Free Length (Imperial) (in) | 0.625 |
| Solid Height (Metric) (mm) | 9.702 |
| Solid Height (Imperial) (in) | 0.382 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 62.983N |
| Spring Rate | 9.77N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 040C 06 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.