LEE Spring LC 051E 19 M compression spring features an outer diameter of 9.143mm and a wire diameter of 1.295mm. The spring is made of music wire with a zinc finish and has a maximum load of 113.424N. It has a spring rate of 2.59N/mm and is available in various lengths.
LEE Spring LC 051E 19 M technical specifications.
| Outer Diameter (Metric) (mm) | 9.143 |
| Outer Diameter (Imperial) (in) | 0.36 |
| Wire Diameter (Metric) (mm) | 1.295 |
| Wire Diameter (Imperial) (in) | 0.051 |
| Inner Diameter (Metric) (mm) | 6.324 |
| Inner Diameter (Imperial) (in) | 0.249 |
| Free Length (Metric) (mm) | 76.199 |
| Free Length (Imperial) (in) | 3 |
| Solid Height (Metric) (mm) | 33.604 |
| Solid Height (Imperial) (in) | 1.323 |
| Type | Compression Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 113.424N |
| Spring Rate | 2.59N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 051E 19 M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.