LEE Spring LC 063HJ 06M is a compression spring with an outer diameter of 16.764mm and a wire diameter of 1.6mm. It has a maximum load of 88.96N and a spring rate of 3.53N/mm. The spring is made of music wire with a zinc finish. It is available in various dimensions, including an inner diameter of 13.157mm and a free length of 38.099mm.
LEE Spring LC 063HJ 06M technical specifications.
| Outer Diameter (Metric) (mm) | 16.764 |
| Outer Diameter (Imperial) (in) | 0.66 |
| Wire Diameter (Metric) (mm) | 1.6 |
| Wire Diameter (Imperial) (in) | 0.063 |
| Inner Diameter (Metric) (mm) | 13.157 |
| Inner Diameter (Imperial) (in) | 0.518 |
| Free Length (Metric) (mm) | 38.099 |
| Free Length (Imperial) (in) | 1.5 |
| Solid Height (Metric) (mm) | 12.242 |
| Solid Height (Imperial) (in) | 0.482 |
| Type | Compression Spring |
| Material | Music Wire |
| Finish | Zinc |
| Maximum Load | 88.96N |
| Spring Rate | 3.53N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 063HJ 06M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.