Compression Spring 1.828mm-Wire-DIA 24.637mm-OD 38.099mm-LG Stainless Steel Passivated
LEE Spring LC 072L 04 S technical specifications.
| Outer Diameter (Metric) (mm) | 24.637 |
| Outer Diameter (Imperial) (in) | 0.97 |
| Wire Diameter (Metric) (mm) | 1.828 |
| Wire Diameter (Imperial) (in) | 0.072 |
| Inner Diameter (Metric) (mm) | 20.447 |
| Inner Diameter (Imperial) (in) | 0.805 |
| Free Length (Metric) (mm) | 38.099 |
| Free Length (Imperial) (in) | 1.5 |
| Solid Height (Metric) (mm) | 9.677 |
| Solid Height (Imperial) (in) | 0.381 |
| Type | Compression Spring |
| Material | Stainless Steel |
| Finish | Passivated |
| Maximum Load | 74.103N |
| Spring Rate | 2.57N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| HTS Code | 7320905020 |
| Schedule B | 7320905030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LC 072L 04 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.