LEE Spring's LHL 625AB 07 is a compression spring with an outer diameter of 14.985mm and a spring rate of 13.65N/mm. Constructed from music wire, this spring features a powder finish and a maximum load of 385.196N. The spring's dimensions include an inner diameter of 7.95mm and a free length of 76.199mm.
LEE Spring LHL 625AB 07 technical specifications.
| Outer Diameter (Metric) (mm) | 14.985 |
| Outer Diameter (Imperial) (in) | 0.59 |
| Wire Diameter (Metric) (mm) | 2.489 |
| Wire Diameter (Imperial) (in) | 0.098 |
| Inner Diameter (Metric) (mm) | 7.95 |
| Inner Diameter (Imperial) (in) | 0.313 |
| Free Length (Metric) (mm) | 76.199 |
| Free Length (Imperial) (in) | 3 |
| Solid Height (Metric) (mm) | 43.434 |
| Solid Height (Imperial) (in) | 1.71 |
| Type | Compression Spring |
| Material | Music Wire |
| Finish | Powder |
| Maximum Load | 385.196N |
| Spring Rate | 13.65N/mm |
| Cage Code | 1A699 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for LEE Spring LHL 625AB 07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.