This industrial-grade IC features 16 terminals and a dual-terminal position. It operates within a temperature range of -40°C to 110°C and has a nominal supply voltage of 5V. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 7.5mm in width and 10.31mm in length.
Legerity LE75181BSC technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.31 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.