This 28-pin industrial IC from Legerity features a single function and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and is packaged in a R-PDSO-G28 format, measuring 7.5mm in width and 17.9mm in length. The IC is designed for industrial applications and is available from Legerity under the part number LE75183AESC.
Legerity LE75183AESC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.