The LE9502TC is a 44-pin industrial quad terminal IC from Legerity, operating at a nominal supply voltage of 3.3V. It has a temperature grade of industrial and can operate within a temperature range of -40 to 85°C. The device is packaged in a HTQFP package type, with a width and length of 10mm. It has a single function and 44 pins, with terminals positioned in a quad configuration.
Legerity LE9502TC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.