Skip to main content
004305 Datasheet | Legrand
Browse
Manufacturers
API
BOM
Account
LEGRAND
004305
Datasheet
Legrand
004305
CONTROL SWITCH 32A
CONTROL SWITCH 32A
Voltage Rating
250V
Mounting
DIN Rail
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Legrand 004305 technical specifications.
General
Depth
74mm
Length
94mm
Mount
DIN Rail
Number of Poles
1
Voltage Rating
250V
Width
17.7mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account