Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEGRAND
004330
Datasheet
Legrand
004330
Volume Production
DX-IS MCB, 2P, 63 A
DX-IS MCB, 2P, 63 A
Voltage Rating
400V
Current Rating
63A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
63A
Depth
74mm
Length
94mm
Series
DX-IS
Voltage Rating
400V
Width
35.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account