Interface Module, DIN Rail Mount, 7 Pole, 400 V, 100A, 39mm
Legrand 004880 technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Depth | 50mm |
| Length | 39mm |
| Mount | DIN Rail |
| Number of Contacts | 7 |
| Orientation | Straight |
| Voltage Rating | 400V |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.