Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
012620 Datasheet | Legrand
Browse
Manufacturers
API
BOM
Account
LEGRAND
012620
Datasheet
Legrand
012620
FUSE 10.3X31.5 20A
FUSE 10.3X31.5 20A
Voltage Rating
400V
Current Rating
20A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Legrand 012620 technical specifications.
General
Body Material
Ceramic
Current Rating
20A
Diameter
10.3mm
Voltage Rating
400V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account