Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEGRAND
025299
Datasheet
Legrand
025299
Volume Production
DX-IS MCB, 4P, 250 A
DX-IS MCB, 4P, 250 A
Voltage Rating
500V
Current Rating
250A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
250A
Depth
115mm
Length
176mm
Series
DX-IS
Voltage Rating
500V
Voltage Rating (AC)
250V
DC Rated Voltage
250V
Width
90mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account