Black Nylon Cable Tie; 180mm x 3.5 mm; Colring
Legrand 032018 technical specifications.
| Color | Black |
| Length | 180mm |
| Material | Plastic, Nylon |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 20°C |
| Mount | Cable |
| Series | Colring |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.