
The Atlantic Series enclosure is constructed from stainless steel with a grey finish. It has a 200x300mm footprint and is designed for wall mounting. The enclosure meets IP66 ratings for environmental sealing. The material is stainless steel, providing durability and resistance to corrosion.
Legrand 035200 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 200 |
| Color | Grey |
| Height | 300mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 200mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
