
Atlantic IP66 Wall Box, Steel, Grey, 700 x 500 x 250mm
Legrand 035206 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 700mm |
| Mount | Box |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 500mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
