Atlantic IP66 Wall Box, Steel, Grey, 500 x 400 x 250mm
Legrand 035507 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 500mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 035507 to view detailed technical specifications.
No datasheet is available for this part.