The Atlantic Series enclosure is constructed from steel with a grey finish. It has a height of 600mm and a width of 400mm. The enclosure is designed for wall mounting and meets the IP66 rating for environmental protection. The body material is also steel.
Legrand 035508 technical specifications.
| Body Material | Steel |
| Package/Case | 600 |
| Color | Grey |
| Height | 600mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 400mm |
| RoHS | Compliant |
No datasheet is available for this part.